PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 2XL

Subtotal (1 unit)*

$199.58

(exc. GST)

$219.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.58

*price indicative

RS Stock No.:
287-5848
Mfr. Part No.:
P533-R-2XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Hi Vis Bomber Jacket

Size

2XL

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Polyester Mesh

Outer Material

100% Recycled Polyester with Polyurethane Coated

Series

P533

Resistance Features

Water Resistant

Closure Type

Full Length YKK Zip Concealed by Double Velcro Storm Flap

Standards/Approvals

RAILWAY GROUP STANDARD RIS-3279, EN ISO 20471 Class 3, EN343 Class 4:3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Allied Telesyn Bomber Jacket boasting a full length YKK zip concealed by a double Velcro storm flap, it ensures secure closure and protection from the elements. The jacket features a waterproof zip pocket on the right chest, ideal for safeguarding your mobile device. Additionally, external bellowed pockets with separate hand warmer pockets.

Detachable by zip

Underarm ventilation

Sew on reflective tape

Lined arctic hood with draw cord

Micro fleece collar for increased comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy