PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, L
- RS Stock No.:
- 287-5853
- Mfr. Part No.:
- P533-R-L
- Brand:
- PULSAR
Subtotal (1 unit)*
$199.58
(exc. GST)
$219.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.58 |
*price indicative
- RS Stock No.:
- 287-5853
- Mfr. Part No.:
- P533-R-L
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | L | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | P533 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471 Class 3, EN343 Class 4:3, RIS-3279 Rail Standard (PR515 Only), RAILWAY GROUP STANDARD RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Bomber Jacket | ||
Size L | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Series P533 | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471 Class 3, EN343 Class 4:3, RIS-3279 Rail Standard (PR515 Only), RAILWAY GROUP STANDARD RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Allied Telesyn Bomber Jacket boasting a full length YKK zip concealed by a double Velcro storm flap, it ensures secure closure and protection from the elements. The jacket features a waterproof zip pocket on the right chest, ideal for safeguarding your mobile device. Additionally, external bellowed pockets with separate hand warmer pockets.
Detachable by zip
Underarm ventilation
Sew on reflective tape
Lined arctic hood with draw cord
Micro fleece collar for increased comfort
Related links
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 3XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, S
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 2XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 5XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 4XL
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, M
- PULSAR P533 Yellow Unisex Hi Vis Bomber Jacket, 6XL
