DNC 3467 Navy, Yellow Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

$494.83

(exc. GST)

$544.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.83

*price indicative

RS Stock No.:
286-2618
Mfr. Part No.:
TDJH-3467-Yellow/Navy-L
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Jacket

Size

L

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Series

3467

Resistance Features

Waterproof

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

  • RS Stock No. 0649872
  • Mfr. Part No. PJ50ONRM
Each
$79.58
  • RS Stock No. 0315326
  • Mfr. Part No. 278C/V/JF/L
Each
$439.69
  • RS Stock No. 2862207
  • Mfr. Part No. TDJH-3762-Yellow/Navy-M
Each
$240.42
  • RS Stock No. 2707289
  • Mfr. Part No. VALIANT-S
Each
$58.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy