Portwest RT50 Orange Unisex Hi Vis Jacket, L
- RS Stock No.:
- 282-4390
- Mfr. Part No.:
- RT50ORRL
- Brand:
- Portwest
Subtotal (1 unit)**
$146.70
(exc. GST)
$161.37
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $146.70 |
**price indicative
- RS Stock No.:
- 282-4390
- Mfr. Part No.:
- RT50ORRL
- Brand:
- Portwest
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Size | L | |
Colour | Orange | |
Clothing Type | Rain Jacket | |
Gender | Unisex | |
Hooded | No | |
Series | RT50 | |
Fitting | Regular | |
Select all | ||
---|---|---|
Brand Portwest | ||
Size L | ||
Colour Orange | ||
Clothing Type Rain Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series RT50 | ||
Fitting Regular | ||
Related links
- Portwest RT50 Orange Unisex Hi Vis Jacket, XL
- Portwest RT50 Orange Unisex Hi Vis Jacket, M
- Portwest DX466 Black/Orange Unisex Hi Vis Jacket, L
- Portwest DX430O Black/Orange Unisex Hi Vis Jacket, L
- Portwest DX473 Black/Orange Unisex Hi Vis Jacket, L
- Portwest C466 Black/Orange Unisex Hi Vis Bomber Jacket, L
- Portwest S424 Orange Unisex Hi Vis Softshell Jacket, L
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, L