Portwest FR79 Yellow/Navy Unisex Hi Vis Jacket, L
- RS Stock No.:
- 271-8369
- Mfr. Part No.:
- FR79YNRL
- Brand:
- Portwest
Subtotal (1 unit)*
$596.17
(exc. GST)
$655.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $596.17 |
*price indicative
- RS Stock No.:
- 271-8369
- Mfr. Part No.:
- FR79YNRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Colour | Yellow/Navy | |
| Clothing Type | Parka Jacket | |
| Gender | Unisex | |
| Hooded | No | |
| Series | FR79 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Colour Yellow/Navy | ||
Clothing Type Parka Jacket | ||
Gender Unisex | ||
Hooded No | ||
Series FR79 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Bizflame Rain+ Hi-Vis Arc Jacket is independently certified to seven international standards making it the ideal choice when versatile protection is required.
•Anti-static
•Internal chest pocket
•FR cotton lined for added warmth and comfort
•Contrast colouring for added style
•Internal chest pocket
•FR cotton lined for added warmth and comfort
•Contrast colouring for added style
Related links
- Portwest FR79 Yellow/Navy Unisex Hi Vis Jacket, M
- Portwest FR79 Yellow/Navy Unisex Hi Vis Jacket, XL
- Portwest PJ50 Yellow/Navy Unisex Hi Vis Jacket, L
- DNC 3879 Yellow/Navy Unisex Hi Vis Jacket, L
- Sioen Hedland Yellow/Navy Unisex Hi Vis Jacket, L
- DNC 3858 Yellow/Navy Unisex Hi Vis Jacket, L
- SINGER SAFETY PALERME Yellow/Navy Unisex Hi Vis Jacket, L
- SINGER SAFETY PARINA Yellow/Navy Unisex Hi Vis Jacket, L
