Portwest S463 Orange Unisex Hi Vis Bomber Jacket, L
- RS Stock No.:
- 282-5474
- Mfr. Part No.:
- S463ORRL
- Brand:
- Portwest
Subtotal (1 unit)*
$71.82
(exc. GST)
$79.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.82 |
*price indicative
- RS Stock No.:
- 282-5474
- Mfr. Part No.:
- S463ORRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | L | |
| Colour | Orange | |
| Gender | Unisex | |
| Series | S463 | |
| Resistance Features | 40+ UPF rated Fabric, Water Resistant, Waterproof with Taped Seams | |
| Standards/Approvals | AS/NZS 4602.1 Class D/N, EN 342 (0.336 (M2.K/W), 2, X), ANSI/ISEA 107 TYPE P Class 3, EN 343 Class 3:1 X (WP 15000mm), ANSI/ISEA 107 TYPE R CLASS 3, EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Bomber Jacket | ||
Size L | ||
Colour Orange | ||
Gender Unisex | ||
Series S463 | ||
Resistance Features 40+ UPF rated Fabric, Water Resistant, Waterproof with Taped Seams | ||
Standards/Approvals AS/NZS 4602.1 Class D/N, EN 342 (0.336 (M2.K/W), 2, X), ANSI/ISEA 107 TYPE P Class 3, EN 343 Class 3:1 X (WP 15000mm), ANSI/ISEA 107 TYPE R CLASS 3, EN ISO 20471 Class 3, RIS 3279 TOM Issue 2 (Orange Only) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi-Vis Winter Bomber Jacket offers comfort and quality, with safety features like a two-way front zip, studded flap and knitted storm cuffs for ultimate protection.
EN342 Protection against cold certified up to -40 degree Celsius
Internal chest pocket
Hook and loop cuffs for a secure fit
- RS Stock No. 0103290
- Mfr. Part No. S463YERL
Each
$80.95
- RS Stock No. 0749607
- Mfr. Part No. S463RERL
Each
$127.98
- RS Stock No. 0103347
- Mfr. Part No. S463ORRXXL
Each
$74.84
- RS Stock No. 0103344
- Mfr. Part No. S463ORR5XL
Each
$72.55
Related links
- Portwest S463 Orange Unisex Bomber Jacket, L
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 4XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 2XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 5XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 6XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XS
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, M











