Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, 2XL
- RS Stock No.:
- 281-6747
- Mfr. Part No.:
- 5TUI1202XL
- Brand:
- Coverguard
Subtotal (1 unit)*
$332.69
(exc. GST)
$365.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.69 |
*price indicative
- RS Stock No.:
- 281-6747
- Mfr. Part No.:
- 5TUI1202XL
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 5TUI120 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | IEC 61482-2:2018, EN17353:2020, EN ISO 11612:2015 A1+A2-B1-C1-F1, EN1149-5:2018, EN13034:2005 + A1:2009, EN 17353 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Softshell Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series 5TUI120 | ||
Resistance Features Water Resistant | ||
Standards/Approvals IEC 61482-2:2018, EN17353:2020, EN ISO 11612:2015 A1+A2-B1-C1-F1, EN1149-5:2018, EN13034:2005 + A1:2009, EN 17353 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard TUISTO Softshell jacket has central zip under flap with velcro and also has adjustable cuffs by velcro. It can be can be used in sector like Mechanicals constructions, Light Industries, Manufacture of electrical and electronic equipment and
Waterproof
2 dosimeter loops
Adjustable hemline
Laminated fleece inside
Related links
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, M
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, L
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, 3XL
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, S
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, XL
- Coverguard NEBULO Navy 2XL
- Coverguard NEBULO Navy 2XL
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, 2XL
