Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, 2XL

Subtotal (1 unit)*

$115.28

(exc. GST)

$126.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.28

*price indicative

RS Stock No.:
281-6696
Mfr. Part No.:
5KPA1702XL
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Hi Vis Softshell Jacket

Size

2XL

Colour

Yellow

Gender

Unisex

Hooded

No

Series

5KPA17

Resistance Features

Breathable, Water Resistant

Standards/Approvals

EN ISO 20471:2013 + A1:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard KANPA Softshell jacket has contrasting inserts on pocket entries and straps to be perceived leaning or with a top view.

High waterproof

3 layer softshell

Retro-reflective bands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy