Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, S

Subtotal (1 unit)*

$332.69

(exc. GST)

$365.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$332.69

*price indicative

RS Stock No.:
281-6745
Mfr. Part No.:
5TUI12000S
Brand:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

S

Product Type

Hi Vis Softshell Jacket

Colour

Navy

Gender

Unisex

Hooded

No

Series

5TUI120

Resistance Features

Anti-Static, Water Resistant

Standards/Approvals

EN17353:2020, EN1149-5:2018, EN13034:2005 + A1:2009, EN 17353 standard, EN ISO 11612:2015, IEC 61482-2:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard TUISTO Softshell jacket has central zip under flap with velcro and also has adjustable cuffs by velcro. It can be can be used in sector like Mechanicals constructions, Light Industries, Manufacture of electrical and electronic equipment and

Waterproof

2 dosimeter loops

Adjustable hemline

Laminated fleece inside

  • RS Stock No. 2816746
  • Mfr. Part No. 5TUI1200XL
Each
$332.69
  • RS Stock No. 2816747
  • Mfr. Part No. 5TUI1202XL
Each
$332.69
  • RS Stock No. 2816744
  • Mfr. Part No. 5TUI12000M
Each
$332.69
  • RS Stock No. 2816743
  • Mfr. Part No. 5TUI12000L
Each
$332.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy