Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, M
- RS Stock No.:
- 281-6744
- Mfr. Part No.:
- 5TUI12000M
- Brand:
- Coverguard
Subtotal (1 unit)*
$332.69
(exc. GST)
$365.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.69 |
*price indicative
- RS Stock No.:
- 281-6744
- Mfr. Part No.:
- 5TUI12000M
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 5TUI120 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | IEC 61482-2:2018, EN ISO 11612:2015, EN 17353 standard, EN17353:2020, EN13034:2005 + A1:2009, EN1149-5:2018 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Hi Vis Softshell Jacket | ||
Size M | ||
Colour Navy | ||
Gender Unisex | ||
Hooded No | ||
Series 5TUI120 | ||
Resistance Features Water Resistant | ||
Standards/Approvals IEC 61482-2:2018, EN ISO 11612:2015, EN 17353 standard, EN17353:2020, EN13034:2005 + A1:2009, EN1149-5:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard TUISTO Softshell jacket has central zip under flap with velcro and also has adjustable cuffs by velcro. It can be can be used in sector like Mechanicals constructions, Light Industries, Manufacture of electrical and electronic equipment and
Waterproof
2 dosimeter loops
Adjustable hemline
Laminated fleece inside
- RS Stock No. 2816746
- Mfr. Part No. 5TUI1200XL
Each
$332.69
- RS Stock No. 2816747
- Mfr. Part No. 5TUI1202XL
Each
$332.69
- RS Stock No. 2816745
- Mfr. Part No. 5TUI12000S
Each
$332.69
- RS Stock No. 2816743
- Mfr. Part No. 5TUI12000L
Each
$332.69
Related links
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, 2XL
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, 3XL
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, L
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, S
- Coverguard 5TUI120 Navy Unisex Hi Vis Softshell Jacket, XL
- Coverguard NEBULO Yellow M
- Coverguard NEBULO Navy M
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, M












