Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, S
- RS Stock No.:
- 281-6694
- Mfr. Part No.:
- 5KPA17000S
- Brand:
- Coverguard
Subtotal (1 unit)*
$115.28
(exc. GST)
$126.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.28 |
*price indicative
- RS Stock No.:
- 281-6694
- Mfr. Part No.:
- 5KPA17000S
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | S | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 5KPA17 | |
| Resistance Features | Breathable, Water Resistant | |
| Standards/Approvals | EN ISO 20471:2013 + A1:2016 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size S | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series 5KPA17 | ||
Resistance Features Breathable, Water Resistant | ||
Standards/Approvals EN ISO 20471:2013 + A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard KANPA Softshell jacket has contrasting inserts on pocket entries and straps to be perceived leaning or with a top view.
High waterproof
3 layer softshell
Retro-reflective bands
Related links
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, XL
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, M
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, 4XL
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, 2XL
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, L
- Coverguard 5KPA17 Yellow Unisex Hi Vis Softshell Jacket, 3XL
- Coverguard NEBULO Navy S
- Delta Plus LEGAJA Fluorescent Yellow Unisex Hi Vis Softshell Jacket, S
