Mascot Workwear 19045-449 Red Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$729.14

(exc. GST)

$802.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$729.14

*price indicative

RS Stock No.:
281-3795
Mfr. Part No.:
19045-449-222102XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Size

2XL

Product Type

Hi Vis Jacket

Colour

Red

Gender

Unisex

Hooded

No

Lining Material

Climascot Lining

Outer Material

Polyester

Series

19045-449

Resistance Features

Water Resistant, Wind Resistant, Breathable

Closure Type

Fastened

Standards/Approvals

The product is according to EN ISO 20471 certified to retain its qualities with 50 domestic washes

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Winter Jacket is two toned specially designed and fitted for women. The Unique CLIMASCOT insulation provides warmth without bulk. Lightweight, soft CLIMASCOT insulation takes up almost no space when compressed. It has flap on back of jacket can be folded up for standard back length or released for extended back.

Breathable, wind and waterproof with taped seams

Front pockets with waterproof zips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy