Mascot Workwear 19011-449 Red Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 281-3725
- Mfr. Part No.:
- 19011-449-222102XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$618.15
(exc. GST)
$679.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $618.15 |
*price indicative
- RS Stock No.:
- 281-3725
- Mfr. Part No.:
- 19011-449-222102XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Red | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 19011-449 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | EN ISO 20471 certified to retain its qualities with 50 domestic washes. Industrial care category C2 Certifications Logo | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Red | ||
Gender Unisex | ||
Hooded No | ||
Series 19011-449 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals EN ISO 20471 certified to retain its qualities with 50 domestic washes. Industrial care category C2 Certifications Logo | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.
Front pockets with waterproof zips
High collar
Rib inside the bottom trim on the front of the jacket
Detachable ID card holder
Related links
- Mascot Workwear 19045-449 Red Unisex Hi Vis Jacket, 2XL
- Mascot Workwear 19011-449 Yellow Unisex Hi Vis Jacket, 2XL
- Mascot Workwear 19011-449 Navy 2XL
- Mascot Workwear 19011-449 Orange Unisex Hi Vis Jacket, 2XL
- Mascot Workwear 19011-449 Yellow 2XL
- Mascot Workwear 19011-449 Navy 2XL
- Mascot Workwear 19011-449 Red Women's Hi Vis Jacket, XL
- Mascot Workwear 19011-449 Red Women's Hi Vis Jacket, 4XL
