Mascot Workwear 19045-449 Orange Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 281-3754
- Mfr. Part No.:
- 19045-449-14332XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
$729.14
(exc. GST)
$802.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $729.14 |
*price indicative
- RS Stock No.:
- 281-3754
- Mfr. Part No.:
- 19045-449-14332XL
- Brand:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | 19045-449 | |
| Closure Type | Fastened | |
| Resistance Features | Breathable, Water Resistant, Wind Resistant | |
| Standards/Approvals | The product is according to EN ISO 20471 certified to retain its qualities with 50 domestic washes | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyester | ||
Series 19045-449 | ||
Closure Type Fastened | ||
Resistance Features Breathable, Water Resistant, Wind Resistant | ||
Standards/Approvals The product is according to EN ISO 20471 certified to retain its qualities with 50 domestic washes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Winter Jacket is two toned specially designed and fitted for women. The Unique CLIMASCOT insulation provides warmth without bulk. Lightweight, soft CLIMASCOT insulation takes up almost no space when compressed. It has flap on back of jacket can be folded up for standard back length or released for extended back.
Breathable, wind and waterproof with taped seams
Front pockets with waterproof zips
Related links
- Mascot Workwear 19045-449 Orange Unisex Hi Vis Jacket, 2XL
- Mascot Workwear 19045-449 Orange 2XL
- Mascot Workwear 19011-449 Orange Unisex Hi Vis Jacket, 2XL
- Mascot Workwear 19045-449 Yellow Unisex Hi Vis Jacket, 2XL
- Mascot Workwear 19045-449 Red Unisex Hi Vis Jacket, 2XL
- Mascot Workwear 19045-449 Yellow 2XL
- Mascot Workwear 19045-449 Black 2XL
- Mascot Workwear 19008-511 Orange Unisex Hi Vis Jacket, 2XL
