Mascot Workwear 19008-511 Orange Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$419.78

(exc. GST)

$461.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.78

*price indicative

RS Stock No.:
281-3617
Mfr. Part No.:
19008-511-14332XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Jacket

Size

2XL

Colour

Orange

Gender

Unisex

Hooded

No

Series

19008-511

Resistance Features

Water Repellent

Standards/Approvals

The product is certified to retain its qualities with 50 domestic washes or 50 industrial washes. Industrial care category B1 Certifications Logo As the product is made of stretch material, a stretchable transfer must be used when printing on the product. You should choose a transfer that can be heated at a maximum of 145 degrees with consideration to print on the product. Note:The listed area is only a guide to how much space is available for logo placement

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear ULTIMATE STRETCH Jacket is specially designed and fitted for women. It provides unique freedom of movement and high comfort. The water-repellent multifunctional stretch material combines a low weight with a very high durability.

The product tolerates industrial washing

Extra visibility with the help of oblique, transverse reflective strips

Ventilation under sleeves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy