Mascot Workwear 19011-449 Yellow Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

$618.15

(exc. GST)

$679.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.15

*price indicative

RS Stock No.:
281-3716
Mfr. Part No.:
19011-449-17442XL
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Jacket

Size

2XL

Colour

Yellow

Gender

Unisex

Hooded

No

Series

19011-449

Resistance Features

Wind Resistant, Water Resistant

Standards/Approvals

EN ISO 20471 certified to retain its qualities with 50 domestic washes. Industrial care category C2

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.

Front pockets with waterproof zips

High collar

Rib inside the bottom trim on the front of the jacket

Detachable ID card holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy