Mascot Workwear 19011-449 Yellow, Navy Women's Hi Vis Jacket, M

Subtotal (1 unit)*

$618.15

(exc. GST)

$679.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.15

*price indicative

RS Stock No.:
281-3701
Mfr. Part No.:
19011-449-17010M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Jacket

Size

M

Colour

Yellow, Navy

Gender

Women

Hooded

Yes

Outer Material

Polyester

Series

19011-449

Resistance Features

Wind Resistant, Water Resistant

Closure Type

Zipper

Standards/Approvals

HIGH-VIS GROUP:B, HIGH-VIS GROUP:A, OEKO-TEX100 5548 Shirley, EN ISO20471, EN343 44X

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.

Front pockets with waterproof zips

High collar

Rib inside the bottom trim on the front of the jacket

Detachable ID card holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy