Mascot Workwear 19011-449 Navy, Orange Women's Hi Vis Jacket, M

Subtotal (1 unit)*

$618.15

(exc. GST)

$679.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$618.15

*price indicative

RS Stock No.:
281-3671
Mfr. Part No.:
19011-449-14010M
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Jacket

Size

M

Colour

Navy, Orange

Gender

Women

Hooded

Yes

Outer Material

Polyester

Series

19011-449

Resistance Features

Water Resistant, Wind Resistant

Closure Type

Zipper

Standards/Approvals

EN343 44X, EN ISO20471, HIGH-VIS GROUP:A, HIGH-VIS GROUP:B, OEKO-TEX100 5548 Shirley

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Outer Shell Jacket is specially designed and fitted for women. It is breathable, wind and waterproof with taped seams. It has detachable lined hood with adjustable elastic drawstring.

Front pockets with waterproof zips

High collar

Rib inside the bottom trim on the front of the jacket

Detachable ID card holder

  • RS Stock No. 2813701
  • Mfr. Part No. 19011-449-17010M
Each
$618.15
  • RS Stock No. 2813681
  • Mfr. Part No. 19011-449-1418M
Each
$618.15
  • RS Stock No. 2813692
  • Mfr. Part No. 19011-449-1433M
Each
$618.15
  • RS Stock No. 2813711
  • Mfr. Part No. 19011-449-1709M
Each
$618.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy