Delta Plus EASYVIEW Navy Blue, Fluorescent Orange Unisex Hi Vis Parka, 2XL
- RS Stock No.:
- 277-9037
- Mfr. Part No.:
- EASYVOMXX
- Brand:
- Delta Plus
Subtotal (1 unit)*
$123.06
(exc. GST)
$135.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.06 |
*price indicative
- RS Stock No.:
- 277-9037
- Mfr. Part No.:
- EASYVOMXX
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Size | 2XL | |
| Product Type | Hi Vis Parka | |
| Colour | Navy Blue, Fluorescent Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | PUR | |
| Series | EASYVIEW | |
| Resistance Features | Water Resistant, Durable, Breathable | |
| Closure Type | Zipper Storm Flap | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Size 2XL | ||
Product Type Hi Vis Parka | ||
Colour Navy Blue, Fluorescent Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material PUR | ||
Series EASYVIEW | ||
Resistance Features Water Resistant, Durable, Breathable | ||
Closure Type Zipper Storm Flap | ||
Standards/Approvals EN ISO 20471 | ||
- COO (Country of Origin):
- CN
The Delta Plus Warm parka is a reliable choice for cold and wet conditions, with waterproof seams ensuring you stay dry. Its zip fastening under a secure Velcro storm flap provides an extra layer of protection against the elements. Designed for high visib
PU coating for greater breathability
Certified EN ISO 20471 after 25 washes
Oxford fabric for better abrasion resistance
Combining resistance and moderate warmth
