Delta Plus OPTIMUM3 Fluorescent Orange, Navy Blue Unisex Hi Vis Parka, 2XL

Subtotal (1 unit)*

$262.22

(exc. GST)

$288.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.22

*price indicative

RS Stock No.:
277-9288
Mfr. Part No.:
OPTI3OMXX
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Hi Vis Parka

Size

2XL

Colour

Fluorescent Orange, Navy Blue

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyurethane

Series

OPTIMUM3

Closure Type

Zipper Storm Flap

Resistance Features

Water Resistant, Durable, Breathable

Standards/Approvals

EN ISO 20471

COO (Country of Origin):
CN
This Delta Plus waterproof and warm 5 in 1 parka with removable jacket comes with fleece lining for intense warmth. It has PU coating for greater breathability.

Night visibility

Transportation applications

EN ISO 20471 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy