Delta Plus EASYVIEW Navy Blue, Fluorescent Yellow Unisex Hi Vis Parka, XL

Subtotal (1 unit)*

$123.06

(exc. GST)

$135.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.06

*price indicative

RS Stock No.:
277-9030
Mfr. Part No.:
EASYVJMXG
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Hi Vis Parka

Size

XL

Colour

Navy Blue, Fluorescent Yellow

Gender

Unisex

Hooded

No

Lining Material

100% Polyester Taffeta

Series

EASYVIEW

Resistance Features

Waterproof, Abrasion Resistant

Standards/Approvals

EN ISO 20471, EN 343, CE

COO (Country of Origin):
CN
The Delta Plus Warm parka is a reliable choice for cold and wet conditions, with waterproof seams ensuring you stay dry. Its zip fastening under a secure Velcro storm flap provides an extra layer of protection against the elements. Designed for high visib

PU coating for greater breathability

Certified EN ISO 20471 after 25 washes

Oxford fabric for better abrasion resistance

Combining resistance and moderate warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy