Delta Plus EASYVIEW Navy Blue, Fluorescent Orange Unisex Hi Vis Parka, M

Subtotal (1 unit)*

$116.91

(exc. GST)

$128.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.91

*price indicative

RS Stock No.:
277-9035
Mfr. Part No.:
EASYVOMTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

M

Product Type

Hi Vis Parka

Colour

Navy Blue, Fluorescent Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

PUR

Series

EASYVIEW

Closure Type

Zipper Storm Flap

Resistance Features

Water Resistant, Durable, Breathable

Standards/Approvals

EN ISO 20471

COO (Country of Origin):
CN
The Delta Plus Warm parka is a reliable choice for cold and wet conditions, with waterproof seams ensuring you stay dry. Its zip fastening under a secure Velcro storm flap provides an extra layer of protection against the elements. Designed for high visib

PU coating for greater breathability

Certified EN ISO 20471 after 25 washes

Oxford fabric for better abrasion resistance

Combining resistance and moderate warmth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy