PULSAR P534 Yellow Hi Vis Jacket, 5XL
- RS Stock No.:
- 270-6709
- Mfr. Part No.:
- P534-5XL
- Brand:
- PULSAR
Subtotal (1 unit)*
$178.13
(exc. GST)
$195.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.13 |
*price indicative
- RS Stock No.:
- 270-6709
- Mfr. Part No.:
- P534-5XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 5XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester | |
| Series | P534 | |
| Resistance Features | Wind Resistant | |
| Closure Type | Full Length YKK Interactive Zip Fastening | |
| Standards/Approvals | EN ISO 20471 Class 3, RIS-3279 Rail Standard | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 5XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester | ||
Series P534 | ||
Resistance Features Wind Resistant | ||
Closure Type Full Length YKK Interactive Zip Fastening | ||
Standards/Approvals EN ISO 20471 Class 3, RIS-3279 Rail Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR PROTECT Soft Shell have thermally applied reflective tape to reduce stitching. It is suitable for use in the automotive industry. It has anchorage fastening points at cuff and neck for a more secure fit.
•2 hidden vertical pockets with zip closure
•Shock cord at waist for optimum fit
•Wrap around branded cuff adjusters
•Fully wind-proof
- RS Stock No. 2708933
- Mfr. Part No. P187-2XL
Each
$173.75
- RS Stock No. 2708935
- Mfr. Part No. P187-R-XL
Each
$186.08
Related links
- PULSAR P534 Yellow Hi Vis Jacket, M
- PULSAR P534 Yellow Hi Vis Jacket, XL
- PULSAR P534 Yellow Hi Vis Jacket, L
- PULSAR LFE912 Yellow Men's Hi Vis Jacket, 5XL
- PULSAR LFE909 Yellow Men's Hi Vis Jacket, 5XL
- PULSAR LFE913 Orange Men's Hi Vis Jacket, 5XL
- PULSAR PR508 Orange Hi Vis Jacket, 5XL
- PULSAR PRARC09 Orange Unisex Hi Vis Jacket, 5XL











