Portwest PW381YBLK Yellow, Black Unisex Hi Vis Jacket, L
- RS Stock No.:
- 271-8461
- Mfr. Part No.:
- PW381YBRL
- Brand:
- Portwest
Subtotal (1 unit)*
$162.09
(exc. GST)
$178.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.09 |
*price indicative
- RS Stock No.:
- 271-8461
- Mfr. Part No.:
- PW381YBRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | L | |
| Colour | Yellow, Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | PW381YBLK | |
| Resistance Features | Water Resistant | |
| Closure Type | Zip | |
| Standards/Approvals | MVP 3000g/M²/24hr, EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, ANSI/ISEA 107 TYPE P CLASS 2, Waterproof/Breathability - WP 8000mm | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size L | ||
Colour Yellow, Black | ||
Gender Unisex | ||
Hooded No | ||
Series PW381YBLK | ||
Resistance Features Water Resistant | ||
Closure Type Zip | ||
Standards/Approvals MVP 3000g/M²/24hr, EN ISO 20471 Class 2, ANSI/ISEA 107 TYPE R CLASS 2, ANSI/ISEA 107 TYPE P CLASS 2, Waterproof/Breathability - WP 8000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi-Vis Women's Softshell jacket designed and tested by women, will ensure you stand out from the crowd. The high quality 3-layer breathable, water resistant and windproof fabric along with multiple practical features ensure this is a must-have solution for a range of working professionals.
•Concealed mobile phone pocket
•Quick dry elastic bound cuff
•Drawcord adjustable hem
•Contrast colouring for added style
