Sioen 628AA2EU1 Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 270-6989
- Mfr. Part No.:
- 628AA2EU1FY1-L
- Brand:
- Sioen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-6989
- Mfr. Part No.:
- 628AA2EU1FY1-L
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | 628AA2EU1 | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 13688:2013, EN 343:2019/Class 3-4-X | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series 628AA2EU1 | ||
Resistance Features Water Resistant | ||
Standards/Approvals EN ISO 20471:2013 + A1 2016/Class 3, EN ISO 13688:2013, EN 343:2019/Class 3-4-X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Sioen 4-in-1 rain jacket with detachable bodywarmer is made from our SIOPOR fabric which has a water repellent polyester fabric on the outside but a breathable PU-coating on the inside. The advantage of this jacket is that you can transform it to your own needs.
•Detachable hood with chin protection
•Zip closure under flap with touch & close fastening
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Sioen 628AA2EU1 Yellow Unisex Hi Vis Jacket, XL
- Sioen 628AA2EU1 Yellow Unisex Hi Vis Jacket, M
- Sioen 628AA2EU1 Yellow Unisex Hi Vis Jacket, 2XL
- Sioen 628AA2EU1 Yellow Unisex Hi Vis Jacket, 3XL
- Sioen Uk 020VA2PF9 Navy L
- Sioen Eshton Yellow Unisex Hi Vis Jacket, L
- Sioen Hedland Navy L
- Sioen 725Z Unisex Hi Vis Jacket, L












