Portwest S428SY Yellow Unisex Hi Vis Jacket, S

Subtotal (1 unit)*

$134.74

(exc. GST)

$148.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.74

*price indicative

RS Stock No.:
271-8575
Mfr. Part No.:
S428YERS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

No

Series

S428SY

Closure Type

Zip

Resistance Features

Water Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Hi-Vis 2-in-1 Softshell jacket offers versatility and great functionality. It provides full coverage as a complete jacket in wet conditions.

•Micro polar fleece lined and bonded with shell

•Waterproof zips to prevent water penetration

•Detachable sleeves provides a multi-way option for wearer

•4 pockets for ample storage

Related links