Portwest S428SY Yellow Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 271-8572
- Mfr. Part No.:
- S428YERXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$141.48
(exc. GST)
$155.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.48 |
*price indicative
- RS Stock No.:
- 271-8572
- Mfr. Part No.:
- S428YERXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | S428SY | |
| Closure Type | Zip | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series S428SY | ||
Closure Type Zip | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi-Vis 2-in-1 Softshell jacket offers versatility and great functionality. It provides full coverage as a complete jacket in wet conditions.
•Micro polar fleece lined and bonded with shell
•Waterproof zips to prevent water penetration
•Detachable sleeves provides a multi-way option for wearer
•4 pockets for ample storage
Related links
- Portwest S428SY Yellow Unisex Hi Vis Jacket, S
- Portwest S428SY Yellow Unisex Hi Vis Jacket, M
- Portwest S428SY Yellow Unisex Hi Vis Jacket, 3XL
- Portwest S469 Yellow Unisex Hi Vis Jacket, 2XL
- Portwest S778Y Yellow Unisex Hi Vis Jacket, 2XL
- Portwest FR605 Navy 2XL
- Portwest PJ50 Navy 2XL
- Portwest S475 Yellow Unisex Hi Vis Jacket, 2XL
