Portwest S428SY Yellow Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 271-8573
- Mfr. Part No.:
- S428YERXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
$159.25
(exc. GST)
$175.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.25 |
*price indicative
- RS Stock No.:
- 271-8573
- Mfr. Part No.:
- S428YERXXXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Series | S428SY | |
| Closure Type | Zip | |
| Resistance Features | Water Resistant | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded No | ||
Series S428SY | ||
Closure Type Zip | ||
Resistance Features Water Resistant | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi-Vis 2-in-1 Softshell jacket offers versatility and great functionality. It provides full coverage as a complete jacket in wet conditions.
•Micro polar fleece lined and bonded with shell
•Waterproof zips to prevent water penetration
•Detachable sleeves provides a multi-way option for wearer
•4 pockets for ample storage
- RS Stock No. 2718572
- Mfr. Part No. S428YERXXL
Each
$159.25
- RS Stock No. 0750049
- Mfr. Part No. S766YNRXXXL
Each
$228.02
- RS Stock No. 0750607
- Mfr. Part No. T402YBRXXXL
Each
$202.78
Related links
- Portwest S428SY Yellow Unisex Hi Vis Jacket, M
- Portwest S428SY Yellow Unisex Hi Vis Jacket, S
- Portwest S428SY Yellow Unisex Hi Vis Jacket, 2XL
- Portwest PW3 Yellow Unisex Hi Vis Jacket, 3XL
- Portwest Yellow Unisex Hi Vis Jacket, 3XL
- Portwest S460 Yellow Unisex Hi Vis Jacket, 3XL
- Portwest S766 Yellow Unisex Hi Vis Jacket, 3XL
- Portwest S768 Yellow Unisex Hi Vis Jacket, 3XL











