Portwest FR79 Yellow, Navy Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$536.55

(exc. GST)

$590.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$536.55

*price indicative

RS Stock No.:
271-8370
Mfr. Part No.:
FR79YNRM
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

M

Product Type

Hi Vis Jacket

Colour

Yellow, Navy

Gender

Unisex

Hooded

No

Series

FR79

Resistance Features

Flame Resistant

Standards/Approvals

IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (ELIM 43 CAL/CM²), EN ISO 20471 Class 3, EN ISO 11612 A1, EN ISO 11611 Class 2 A1+A2, EN 343 Class 3:3 X, EN 13034 Type 6, EN 1149-5, E2, C1, B1, A2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Bizflame Rain+ Hi-Vis Arc Jacket is independently certified to seven international standards making it the ideal choice when versatile protection is required.

•Anti-static

•Internal chest pocket

•FR cotton lined for added warmth and comfort

•Contrast colouring for added style

Related links