Portwest FR79 Yellow, Navy Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 271-8371
- Mfr. Part No.:
- FR79YNRXL
- Brand:
- Portwest
Subtotal (1 unit)*
$593.46
(exc. GST)
$652.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $593.46 |
*price indicative
- RS Stock No.:
- 271-8371
- Mfr. Part No.:
- FR79YNRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Series | FR79 | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN 343 Class 3:3 X, EN ISO 11611 Class 2 A1+A2, EN ISO 11612 A1, EN ISO 20471 Class 3, IEC 61482-2 IEC 61482-1-1 (ELIM 43 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, A2, C1, B1, E2, EN 1149-5, EN 13034 Type 6 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Hi Vis Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded No | ||
Series FR79 | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN 343 Class 3:3 X, EN ISO 11611 Class 2 A1+A2, EN ISO 11612 A1, EN ISO 20471 Class 3, IEC 61482-2 IEC 61482-1-1 (ELIM 43 CAL/CM²), IEC 61482-2 IEC 61482-1-2 APC 1, A2, C1, B1, E2, EN 1149-5, EN 13034 Type 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Bizflame Rain+ Hi-Vis Arc Jacket is independently certified to seven international standards making it the ideal choice when versatile protection is required.
•Anti-static
•Internal chest pocket
•FR cotton lined for added warmth and comfort
•Contrast colouring for added style
