NITRAS SAFETY 7573 Yellow, Navy Unisex Hi Vis Jacket, M
- RS Stock No.:
- 146-552
- Mfr. Part No.:
- 7573-4021-M
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
$79.58
(exc. GST)
$87.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.58 |
*price indicative
- RS Stock No.:
- 146-552
- Mfr. Part No.:
- 7573-4021-M
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Series | 7573 | |
| Closure Type | Zipper | |
| Resistance Features | Wind Resistant | |
| Standards/Approvals | EN ISO 13688, EN ISO 20471:2013+A1:2016, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Series 7573 | ||
Closure Type Zipper | ||
Resistance Features Wind Resistant | ||
Standards/Approvals EN ISO 13688, EN ISO 20471:2013+A1:2016, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The NITRAS SAFETY High visibility work jacket in neon orange and navy blue is crafted from breathable, lightweight material. It features adjustable cuffs with buttons, an elastic waist, and collar for a tailored fit. Reinforcements on the shoulders, pockets, and waist enhance durability. The jacket includes a continuous front zipper with an additional push button at the bottom and a wind stopper for extra protection. Circumferential reflective stripes and reflective piping on the chest and back ensure very good visibility in low light conditions. Standards = EN ISO 13688, EN ISO 20471
Two chest pockets with flaps
Additional smartphone pocket
Two pen pockets and side pockets
EN ISO 13688 and EN ISO 20471 standards certified
