Orbit International Navy Hi Vis Jacket, M

This image is representative of the product range

Subtotal (1 unit)*

$44.31

(exc. GST)

$48.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.31

*price indicative

RS Stock No.:
270-7265
Mfr. Part No.:
PC205JNV-M
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Hi Vis Jacket

Size

M

Colour

Navy

Outer Material

Cotton, Polyester

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy