Orbit International HV10 Yellow Unisex Hi Vis Jacket, L
- RS Stock No.:
- 237-2778
- Mfr. Part No.:
- GERAINT-L
- Brand:
- Orbit International
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 237-2778
- Mfr. Part No.:
- GERAINT-L
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Series | HV10 | |
| Standards/Approvals | EN 471, CE | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Polyester | ||
Series HV10 | ||
Standards/Approvals EN 471, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The C-Safe HV10 series of yellow Hi-Vis Jacket 300d Polyester Oxford/PU with fluorescent strips to body and arms. Polyester lining 18gsm and size is L.
Conforms to EN471 Class 3
Taped Waterproof Seams
Concealed Hood
Storm Cuff
Logo and Corporate Identity service available
Related links
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, XL
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, S
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, M
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, 3XL
- Orbit International COLORADO Yellow Hi Vis Jacket, L
- Orbit International PEMBRIDGE Yellow Hi Vis Jacket, L
- Orbit International Valiant Yellow Hi Vis Jacket, L
- Orbit International COLORADO Orange Hi Vis Jacket, L
