Orbit International FRHVJ03R Orange Hi Vis Jacket, XL
- RS Stock No.:
- 270-7206
- Mfr. Part No.:
- FRHVJ03R
- Brand:
- Orbit International
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7206
- Mfr. Part No.:
- FRHVJ03R
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Size | XL | |
| Colour | Orange | |
| Clothing Type | Hi Vis Jacket | |
| Series | FRHVJ03R | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Size XL | ||
Colour Orange | ||
Clothing Type Hi Vis Jacket | ||
Series FRHVJ03R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Flame retardant jerkin is with front Velcro fastening. It is self fabric binding.
•Sewn on reflective tape
Related links
- Orbit International FRHVJ03R Orange Hi Vis Jacket, L
- Orbit International HVJ03R Orange Hi Vis Jacket, XL
- Orbit International GB2FWJR Orange Hi Vis Jacket, XL
- Orbit International COLORADO Orange Hi Vis Jacket, XL
- Orbit International HV10 Yellow Unisex Hi Vis Jacket, XL
- Orbit International Valiant Yellow Hi Vis Jacket, XL
- Orbit International PEMBRIDGE Orange Hi Vis Jacket, L
- Orbit International COLORADO Orange Hi Vis Jacket, M
