Orbit International HV10 Yellow Unisex Hi Vis Jacket, XL

Subtotal (1 unit)*

$55.17

(exc. GST)

$60.69

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 53 unit(s), ready to ship from another location
Units
Per unit
1 +$55.17

*price indicative

RS Stock No.:
237-2781
Mfr. Part No.:
GERAINT-XL
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Size

XL

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Polyester

Series

HV10

Standards/Approvals

EN 471, CE

RoHS Status: Exempt

COO (Country of Origin):
BD
The C-Safe HV10 series of yellow Hi-Vis Jacket 300d Polyester Oxford/PU with fluorescent strips to body and arms. Polyester lining 18gsm and size is XL.

Conforms to EN471 Class 3

Taped Waterproof Seams

Concealed Hood

Storm Cuff

Logo and Corporate Identity service available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy