Sioen Eshton Orange Unisex Hi Vis Jacket, 2XL
- RS Stock No.:
- 100-708
- Mfr. Part No.:
- 3726A2FE0FC12XL
- Brand:
- Sioen
Subtotal (1 unit)*
$179.97
(exc. GST)
$197.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.97 |
*price indicative
- RS Stock No.:
- 100-708
- Mfr. Part No.:
- 3726A2FE0FC12XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Hi Vis Jacket | |
| Size | 2XL | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Eshton | |
| Closure Type | Zipper with Press Studs Under Flap | |
| Resistance Features | Wind, Tear Resistant, Waterproof | |
| Standards/Approvals | EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN 343:2019/Class 4-1-X | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Hi Vis Jacket | ||
Size 2XL | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series Eshton | ||
Closure Type Zipper with Press Studs Under Flap | ||
Resistance Features Wind, Tear Resistant, Waterproof | ||
Standards/Approvals EN ISO 20471:2013 +A1 2016/Class 3, EN ISO 13688:2013, EN 343:2019/Class 4-1-X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Sioen Hi-vis rain jacket with fixed hood is waterproof and even more important it remains waterproof even after several washing cycles. With this jacket you are not only protected against all kinds of precipitation, but you also stand out in the dark or in low light conditions thanks to its fluorescent colour and the reflective striping.
Underarm ventilation
Reflective striping
Related links
- Sioen Eshton Orange Unisex Hi Vis Jacket, S
- Sioen Eshton Orange Unisex Hi Vis Jacket, L
- Sioen Eshton Orange Unisex Hi Vis Jacket, XL
- Sioen Eshton Orange Unisex Hi Vis Jacket, M
- Sioen Eshton Orange Unisex Hi Vis Jacket, 3XL
- Sioen Eshton Yellow Unisex Hi Vis Jacket, 2XL
- Sioen 628AA2EU1 Orange Unisex Hi Vis Jacket, 2XL
- Sioen Uk Skollfield Navy 2XL
