PULSAR PR508 Orange Hi Vis Jacket, 5XL

Subtotal (1 unit)*

$114.15

(exc. GST)

$125.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.15

*price indicative

RS Stock No.:
270-8997
Mfr. Part No.:
PR508-5XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

5XL

Product Type

Hi Vis Jacket

Colour

Orange

Hooded

No

Lining Material

100% Polyester Mesh

Outer Material

300 GSM 100% Polyester Double Anti-Pill

Series

PR508

Closure Type

Full Length YKK Interactive Zip Fastening

Resistance Features

Wind Resistant

Standards/Approvals

EN ISO 20471 Class 3, RIS-3279 Rail (PR508 Only)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR PROTECT Interactive Polar Fleece have full length YKK interactive zip fastening. It has fixed polyester mesh lining, reducing wind chill and allowing fleece to be put on and taken off easily.

•Shock cord at waist for optimum fit

•Zip access to allow embroidery

  • RS Stock No. 2706737
  • Mfr. Part No. PR508-S
Each
$101.17
  • RS Stock No. 2708998
  • Mfr. Part No. PR508-L
Each
$109.49
  • RS Stock No. 2708996
  • Mfr. Part No. PR508-4XL
Each
$114.15
  • RS Stock No. 2708986
  • Mfr. Part No. PR497-S
Each
$271.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy