Portwest PJ50 Yellow, Black Unisex Hi Vis Jacket, M
- RS Stock No.:
- 649-878
- Mfr. Part No.:
- PJ50YBRM
- Brand:
- Portwest
Subtotal (1 unit)*
$75.38
(exc. GST)
$82.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.38 |
*price indicative
- RS Stock No.:
- 649-878
- Mfr. Part No.:
- PJ50YBRM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Yellow, Black | |
| Gender | Unisex | |
| Series | PJ50 | |
| Standards/Approvals | ANSI/ISEA 107 TYPE R CLASS 3, EN 342 (0.331 (m2 K/W) Class 2), EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Yellow, Black | ||
Gender Unisex | ||
Series PJ50 | ||
Standards/Approvals ANSI/ISEA 107 TYPE R CLASS 3, EN 342 (0.331 (m2 K/W) Class 2), EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Hi Vis 3 in 1 Contrast Pilot Jacket is a highly adaptable piece designed for comfort and safety. It comes with a fleece lining to keep you warm and cozy, while the detachable sleeves, fur liner, and fur collar allow you to adjust the jacket to your needs. The knitted cuffs and hem offer a secure fit, and zipped chest pockets provide convenient storage. A D-ring for keys or ID cards adds practicality, making it the perfect jacket for work in any environment. It complies with EN ISO 20471 Class 3 and ANSI/ISEA 107 TYPE R CLASS 3 standards for visibility and safety.
Two lower pockets
Sleeve pocket
Pen division
Internal pockets for safe storage
Jacket can be worn three ways for multi use
