- RS Stock No.:
- 265-7982
- Mfr. Part No.:
- 020VA2PF9-XL
- Brand:
- Sioen Uk
Available for back order.
Price (ex. GST) Each
$364.76
(exc. GST)
$401.24
(inc. GST)
Units | Per unit |
---|---|
1 + | $364.76 |
- RS Stock No.:
- 265-7982
- Mfr. Part No.:
- 020VA2PF9-XL
- Brand:
- Sioen Uk
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
The Sioen Uk hi-vis jacket really stands out not only because of its double stitched reflective FR strips, but also because of its looks. The flaps of the chest and waist pockets are finished with a piping in contrasting colour. The jacket with arc protection is anti-static and not only protects against heat and metal splashes, but at the same time it feels comfortable to wear. This is the result of the light, inherently flame-retardant, breathable and supple fabric of which it is made. This jacket is shrinkage and pilling resistant, even after frequent washing. The reinforced seams increase the lifespan of the jacket.
626
Zip closure under flap with concealed press studs
Round sleeves
Sleeve narrowing by press studs
Extended back
Double stitched (2x2) flame retardant reflective striping (50mm)
Round sleeves
Sleeve narrowing by press studs
Extended back
Double stitched (2x2) flame retardant reflective striping (50mm)
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Navy/Yellow |
Clothing Type | Hi Vis Jacket |
Gender | Unisex |
Hooded | No |
Series | 020VA2PF9 |
Related links
- Sioen Uk 020VA2PF9 Navy/Yellow Unisex Hi Vis Jacket, M
- Sioen Uk 020VA2PF9 Navy/Yellow Unisex Hi Vis Jacket, XXL
- Sioen Uk 020VA2PF9 Navy/Yellow Unisex Hi Vis Jacket, S
- Sioen Uk 020VA2PF9 Navy/Yellow Unisex Hi Vis Jacket, L
- Sioen Uk 020VA2PF9 Navy/Yellow Unisex Hi Vis Jacket, 3XL
- Sioen Uk Orange/Navy Unisex Hi Vis Jacket, XL
- Sioen Uk Yellow Unisex Hi Vis Bomber Jacket, XL
- Sioen Uk Fluorescent Orange Unisex Hi Vis Jacket, XL