Sioen Uk 020VA2PF9 Navy, Yellow Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$371.97

(exc. GST)

$409.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$371.97

*price indicative

RS Stock No.:
265-7980
Mfr. Part No.:
020VA2PF9-M
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Hi Vis Jacket

Size

M

Colour

Navy, Yellow

Gender

Unisex

Hooded

No

Series

020VA2PF9

Resistance Features

Anti-Pilling, Shrink Resistant

Closure Type

Zipper with Press Stud Flap

Standards/Approvals

EN ISO 11611:2015/Class 1 - A1 A2, EN ISO 11612:2015/A1A2B1C1E3F1, EN 13034:2005 + A1:2009 Type PB (6), EN ISO 13688:2013, EN ISO 20471:2013 +A1 2016/Class 2, IEC 61482-2:2009, EN 1149-5:2008

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk hi-vis jacket really stands out not only because of its double stitched reflective FR strips, but also because of its looks. The flaps of the chest and waist pockets are finished with a piping in contrasting colour. The jacket with arc protection is anti-static and not only protects against heat and metal splashes, but at the same time it feels comfortable to wear. This is the result of the light, inherently flame-retardant, breathable and supple fabric of which it is made. This jacket is shrinkage and pilling resistant, even after frequent washing. The reinforced seams increase the lifespan of the jacket.

626


Zip closure under flap with concealed press studs

Round sleeves

Sleeve narrowing by press studs

Extended back

Double stitched (2x2) flame retardant reflective striping (50mm)

Related links