The Uniform Place MJ208 Yellow, Navy Unisex Hi Vis Jacket, XL
- RS Stock No.:
- 286-3907
- Mfr. Part No.:
- TDJH-MJ208-YELLOW/NAVY-XL
- Brand:
- The Uniform Place
Subtotal (1 unit)*
$409.60
(exc. GST)
$450.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $409.60 |
*price indicative
- RS Stock No.:
- 286-3907
- Mfr. Part No.:
- TDJH-MJ208-YELLOW/NAVY-XL
- Brand:
- The Uniform Place
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Uniform Place | |
| Product Type | Hi Vis Jacket | |
| Size | XL | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | MJ208 | |
| Resistance Features | Hi Vis Fabric | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand The Uniform Place | ||
Product Type Hi Vis Jacket | ||
Size XL | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Hooded Yes | ||
Series MJ208 | ||
Resistance Features Hi Vis Fabric | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
