Sioen Uk Skollfield Orange, Navy Unisex Hi Vis Jacket, M
- RS Stock No.:
- 254-7818
- Mfr. Part No.:
- S209A/O/M
- Brand:
- Sioen Uk
Subtotal (1 unit)*
$579.22
(exc. GST)
$637.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $579.22 |
*price indicative
- RS Stock No.:
- 254-7818
- Mfr. Part No.:
- S209A/O/M
- Brand:
- Sioen Uk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen Uk | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange, Navy | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Fixed Mesh Lining | |
| Outer Material | 100% Polyester with Polyurethane Coated | |
| Series | Skollfield | |
| Resistance Features | Windproof, Waterproof | |
| Closure Type | Zip | |
| Standards/Approvals | EN 343, EN 14058, EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Sioen Uk | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange, Navy | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Fixed Mesh Lining | ||
Outer Material 100% Polyester with Polyurethane Coated | ||
Series Skollfield | ||
Resistance Features Windproof, Waterproof | ||
Closure Type Zip | ||
Standards/Approvals EN 343, EN 14058, EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen Uk Skollfield Hi-vis rain jacket with detachable bodywarmer. The SIOPOR Ultra quality ensures that you can continue to work comfortably in all weather conditions. The knitted wind cuffs in the sleeves help to keep the wind out. Every jacket is e
Foldaway hood in collar
Zip closure under flap with touch & close fastening
Kimono sleeves
Fixed mesh lining
Knitted wind cuffs in sleeves
