Sioen Uk Tarviso Unisex Hi Vis Trouser Orange, Navy

Subtotal (1 unit)*

$201.61

(exc. GST)

$221.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.61

*price indicative

RS Stock No.:
254-7847
Mfr. Part No.:
S5841/O/M
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Hi Vis Trouser

Colour

Orange, Navy

Sub Type

Waterproof Rain Over Trouser

Number of Pockets

2

Material

100% Polyester

Gender

Unisex

Series

Tarviso

Size

XS to 3XL

Elasticated Waist

No

Knee Pad Pocket

No

Resistance Features

Tear Resistant, Wear Resistant, Water Repellent

Standards/Approvals

EN 343 : 2019 / Class 4-4-X, EN ISO 13688 : 2013, EN ISO 20471 : 2013 +A1 2016 / Class 1

RoHS Status: Exempt

COO (Country of Origin):
MM
The Sioen Uk Tarviso hi-vis rain trousers come with a fly with press studs, two inset pockets, narrowing at the leg ends with press studs and an elastic waist with cord. The water repellent outer fabric of Tarviso hi-vis rain trousers are tear-resistant a

Front fly with press studs

2 inset pockets

Leg narrowing by press studs

Elasticated waist with drawstring

Fixed polyamide lining

Related links