DNC 3879 Navy, Orange Unisex Hi Vis Jacket, S/6XL

Subtotal (1 unit)*

$49.37

(exc. GST)

$54.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.37

*price indicative

RS Stock No.:
249-3569
Mfr. Part No.:
3879 Orange/Navy S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Size

S/6XL

Product Type

Hi Vis Jacket

Colour

Navy, Orange

Gender

Unisex

Hooded

Yes

Outer Material

190D Polyester/Polyurethane

Series

3879

Resistance Features

Environmentally Friendly Green Dye Oeko-Tex Standard 100, SUN Protection UPF 40+ - 50+, Waterproof

Standards/Approvals

Oeko-Tex standard 100 class II, AS/NZS1906.4:2010, AS/NZS4399:1996, AS/NZS 4602.1:2011

COO (Country of Origin):
CN
The DNC 3879 series is a HiVis two tone, light weight rain jacket with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Garments are manufactured to comply with New Hi Vis standard Class F

Tested for UPF (ultraviolet protection factor)

Utilises the latest fabric technology

  • RS Stock No. 2493562
  • Mfr. Part No. 3879 Orange/Navy 2XL
Each
$49.37
  • RS Stock No. 2493567
  • Mfr. Part No. 3879 Orange/Navy L
Each
$49.37
  • RS Stock No. 2493570
  • Mfr. Part No. 3879 Orange/Navy XL
Each
$49.37
  • RS Stock No. 2493568
  • Mfr. Part No. 3879 Orange/Navy M
Each
$49.37

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy