DNC 3879 Orange, Navy Unisex Hi Vis Jacket, 6XL

Subtotal (1 unit)*

$49.37

(exc. GST)

$54.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.37

*price indicative

RS Stock No.:
249-3566
Mfr. Part No.:
3879 Orange/Navy 6XL
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Hi Vis Jacket

Size

6XL

Colour

Orange, Navy

Gender

Unisex

Hooded

Yes

Series

3879

Resistance Features

Waterproof, SUN Protection UPF 40+ - 50+

Standards/Approvals

Oeko-Tex Standard 100, New AS/NZS 4602.1:2011, Class F AS/NZS1906.4:2010, Class D/N, AS/NZS 4602.1:2011, AS/NZS4399:1996, AS/NZS1906.4:2010

COO (Country of Origin):
CN
The DNC 3879 series is a HiVis two tone, light weight rain jacket with CSR reflective tape. All DNC garment fabric fully complies with Oeko-Tex standard 100 class II for products with direct contact to the skin in which prohibited to use aromatic amines, sensitizing dyes and cancer risk dyes.

Garments are manufactured to comply with New Hi Vis standard Class F

Tested for UPF (ultraviolet protection factor)

Utilises the latest fabric technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy