Sioen Talia Orange Women's Hi Vis Jacket, L

Unavailable
RS will no longer stock this product.
RS Stock No.:
237-6809
Mfr. Part No.:
S101-546A-L
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Product Type

Hi Vis Jacket

Size

L

Colour

Orange

Gender

Women

Hooded

No

Lining Material

Micro Fleece

Outer Material

100% Polyester with Polyurethane Coated

Series

Talia

Resistance Features

Waterproof, Hi-Vis

Closure Type

Zip

Standards/Approvals

EN ISO 20471 : 2013 +A1 2016 / Class 3, EN ISO 13688 : 2013, EN 343 : 2019 / Class 3-4-X

RoHS Status: Exempt

COO (Country of Origin):
CN
The SIONE Talia Ladies Hi-vis rain jacket has been designed for women with ergonomic sleeves, underarm ventilation, an elastic cord at the waist and an elastic wristband with touch and close fastening for comfort.

Exterior straight collar, detachable hood with drawstring, chin protection and peak, zip closure under double flap with press studs, 2 inset pockets with flap and press stud closure, 1 sleeve pocket, round inset ergonomic sleeves, elasticated wristband with narrowing by touch and close fastening, underarm ventilation, drawstring in waist, reflective striping (50mm), back length 81 cm (L)

Interior fixed lining, 1 inside pocket, Inside pocket for storage of hood, zipper in back lining for inspection, wicking strip at sleeve end and at hem

Fabric SIOPOR® ultra 100% polyester fabric with 100% PU coating; ± 195 g/m²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy