PULSAR PULSAR Evolution Orange Men's Hi Vis Softshell Jacket, M
- RS Stock No.:
- 237-6694
- Mfr. Part No.:
- EVO250-M
- Brand:
- PULSAR
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-6694
- Mfr. Part No.:
- EVO250-M
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | M | |
| Product Type | Hi Vis Softshell Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Lining Material | 100% Polyester Mesh | |
| Series | PULSAR Evolution | |
| Resistance Features | Windproof, Breathable, Waterproof | |
| Standards/Approvals | EN343 Class 4:3, RIS-3279, EN ISO 20471 Class 3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size M | ||
Product Type Hi Vis Softshell Jacket | ||
Colour Orange | ||
Gender Men | ||
Lining Material 100% Polyester Mesh | ||
Series PULSAR Evolution | ||
Resistance Features Windproof, Breathable, Waterproof | ||
Standards/Approvals EN343 Class 4:3, RIS-3279, EN ISO 20471 Class 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
PULSAR® Evolution HV Orange Storm Coat
Features & Benefits
Thermally applied RFX Reflective Tape with segmented comfort trim shoulder braces
PULSAR® reflective blue piping and chevron detail
YKK® 2-way interactive zip fastening
Neoprene inner cuff
Two internal A4 sized poachers pockets
Interacts with PULSAR® Body Warmers (P422/PR498), Fleece Jackets (P507/PR508) and Soft Shell Jackets (P534/PR535)
Suitable for use in the automotive industry (car safe).
Fabric
Highly breathable 3 layer laminate technology
The Praybourne PULSAR® Evolution storm coats is orange in colour. The fabric of product is EVOTECH 3 layer polyester laminate.
EN Standards
EN ISO 20471 Class 3
EN343 Class 4:3
RIS-3279
Related links
- PULSAR PULSAR Evolution Orange Men's Hi Vis Softshell Jacket, S
- PULSAR PULSAR Evolution Storm Orange Men's Hi Vis Softshell Jacket, L
- PULSAR PULSAR Evolution Orange Women's Hi Vis Softshell Jacket, 14
- PULSAR PULSAR Evolution Orange Women's Hi Vis Softshell Jacket, 8
- PULSAR LFE916 Orange Men's Hi Vis Softshell Jacket, M
- PULSAR LFE915 Yellow Men's Hi Vis Softshell Jacket, M
- Mascot Workwear BLACKPOOL Navy M
- PULSAR Orange Men's Hi Vis Softshell Jacket, XL
