Mascot Workwear BLACKPOOL Black, Green, White, Yellow Men's Hi Vis Softshell Jacket, S

Subtotal (1 unit)*

$359.81

(exc. GST)

$395.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.81

*price indicative

RS Stock No.:
218-4028
Mfr. Part No.:
15502-246-1709 S
Brand:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Product Type

Hi Vis Softshell Jacket

Size

S

Colour

Black, Green, White, Yellow

Gender

Men

Hooded

No

Lining Material

Polyester

Outer Material

Polyester

Series

BLACKPOOL

Resistance Features

Water Repellent

Standards/Approvals

EN ISO 20471 Classe 3

RoHS Status: Exempt

The Mascot Softshell Jacket is breathable, windproof and water-repellent. It's dark contrast is placed where the clothing is most exposed to dirt. It's extended sleeve on the back of the hand is additional protection against cold and snow. It is high visi

It has chest pockets with zip

It has loops to hold a headset cord

It has high collar

RS Better World
  • RS Stock No. 2484316
  • Mfr. Part No. 71185_269-S
Each
$268.27
RS Better World
  • RS Stock No. 2484423
  • Mfr. Part No. 73185_369-L
Each
$243.92
RS Better World
  • RS Stock No. 2484311
  • Mfr. Part No. 71185_269-4XL
Each
$268.27
RS Better World
  • RS Stock No. 2484414
  • Mfr. Part No. 73185_269-S
Each
$256.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy