PULSAR PULSAR Evolution Orange Women's Hi Vis Softshell Jacket, 14
- RS Stock No.:
- 237-6744
- Mfr. Part No.:
- PR705-14
- Brand:
- PULSAR
Subtotal (1 unit)*
$203.36
(exc. GST)
$223.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.36 |
*price indicative
- RS Stock No.:
- 237-6744
- Mfr. Part No.:
- PR705-14
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Hi Vis Softshell Jacket | |
| Size | 14 | |
| Colour | Orange | |
| Gender | Women | |
| Hooded | Yes | |
| Lining Material | Polyester | |
| Series | PULSAR Evolution | |
| Resistance Features | Waterproof | |
| Standards/Approvals | EN ISO 20471 Class 3, EN343 Class 4:3 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Hi Vis Softshell Jacket | ||
Size 14 | ||
Colour Orange | ||
Gender Women | ||
Hooded Yes | ||
Lining Material Polyester | ||
Series PULSAR Evolution | ||
Resistance Features Waterproof | ||
Standards/Approvals EN ISO 20471 Class 3, EN343 Class 4:3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PULSAR® Ladies Unlined storm coats is orange in colour. The fabric of product is 300D PU Waterproof polyester.
Sew-on RFX reflective tape
Full length YKK® 2-way zip concealed by double velcro storm flap
Micro-fleece collar for extra warmth and comfort
External bellowed pockets with separate hand warmer pockets
Elasticated adjustable storm cuffs for superior fitting
Underarm ventilation system to maximise comfort
Nordic style detachable hood design
Fitted ladies design
Internal A4 document poachers pocket
- RS Stock No. 2376741
- Mfr. Part No. PR705-R-08
Each
$184.43
RS Better World
- RS Stock No. 2741554
- Mfr. Part No. LFE966-14
Each
$257.48
RS Better World
- RS Stock No. 2741544
- Mfr. Part No. LFE965-14
Each
$257.48
- RS Stock No. 2805644
- Mfr. Part No. PR707-14
Each
$208.57
Related links
- PULSAR PULSAR Evolution Orange Women's Hi Vis Softshell Jacket, 8
- PULSAR PULSAR Evolution Orange Men's Hi Vis Softshell Jacket, S
- PULSAR PULSAR Evolution Orange Men's Hi Vis Softshell Jacket, M
- PULSAR LFE966 Orange Women's Hi Vis Softshell Jacket, 14
- PULSAR LFE965 Yellow Women's Hi Vis Softshell Jacket, 14
- PULSAR Pulsar Orange Women's Hi Vis Softshell Jacket, 12
- PULSAR Pulsar Orange Women's Hi Vis Softshell Jacket, 16
- PULSAR PULSAR Evolution Storm Orange Men's Hi Vis Softshell Jacket, L












