Delta Plus MOONLIGHT2 Orange Unisex Hi Vis Jacket, M

Subtotal (1 unit)*

$158.90

(exc. GST)

$174.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.90

*price indicative

RS Stock No.:
218-2948
Mfr. Part No.:
MOON2OGTM
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Hi Vis Jacket

Size

M

Colour

Orange

Gender

Unisex

Hooded

No

Outer Material

Polyester

Series

MOONLIGHT2

Resistance Features

Hi-Vis

Closure Type

Zipper Under Storm Flap

Standards/Approvals

CE, EN ISO 20471:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Jacket is fastening with zip under storm flap. Bottom of sleeves with bias finishing and adjustable bottom of garment with elastic drawstring. Jacket is high visibility, class 3 - Silver colour - Shoulder-belt and parallel assembly. Jacket

Softshell 100% polyester fabric, 3 laminated layers Retro-reflective sewn bands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy